
Bidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power and 254A peak pulse current. Features an 18V reverse standoff voltage, 20V reverse breakdown voltage, and a 39.3V clamping voltage. This surface mount component, housed in a DO-214AB package, operates across a temperature range of -55°C to 150°C with a low leakage current of 200pA.
Sign in to ask questions about the Stmicroelectronics SMCJ18CA-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMCJ18CA-TR technical specifications.
| Capacitance | 3.7nF |
| Package/Case | DO-214AB |
| Clamping Voltage | 39.3V |
| Clamping Voltage-Max | 39.3V |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200pA |
| Length | 7.15mm |
| Max Breakdown Voltage | 21.1V |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 254A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | SMCJ, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 18V |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMCJ18CA-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
