
1.5kW Unidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AB surface mount package. Features a 28V reverse standoff voltage, 31.1V minimum breakdown voltage, and 59V clamping voltage. Offers 1.5kW peak pulse power dissipation and 169A peak pulse current handling. Operates across a -55°C to +150°C temperature range with 2.7nF capacitance and 200nA leakage current. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics SMCJ28A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMCJ28A-TR technical specifications.
| Capacitance | 2.7nF |
| Package/Case | DO-214AB |
| Clamping Voltage | 59V |
| Clamping Voltage-Max | 59V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 7.15mm |
| Max Breakdown Voltage | 32.7V |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Repetitive Reverse Voltage (Vrrm) | 28V |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 169A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 169A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | SMCJ, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 28V |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMCJ28A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.