
Unidirectional Transient Voltage Suppressor (TVS) diode in DO-214AB (SMC) package, offering 1.5kW peak pulse power and 156A peak pulse current. Features a 30V reverse standoff voltage, 33.3V reverse breakdown voltage, and 64.3V clamping voltage. Operates across a -55°C to 150°C temperature range with a low leakage current of 200pA. This surface mount component boasts 2.5nF capacitance and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics SMCJ30A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMCJ30A-TR technical specifications.
| Capacitance | 2.5nF |
| Package/Case | DO-214AB |
| Clamping Voltage | 64.3V |
| Clamping Voltage-Max | 64.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200pA |
| Length | 7.15mm |
| Max Breakdown Voltage | 33.3V |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 156A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | SMCJ, TRANSIL™ |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMCJ30A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
