
Bidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 30V reverse standoff voltage, and 33.3V reverse breakdown voltage. Features a 64.3V clamping voltage, 156A peak pulse current, and 2.5nF capacitance. Housed in a DO-214AB (SMC) surface mount package, this RoHS compliant component operates from -55°C to 150°C with a low leakage current of 200nA.
Stmicroelectronics SMCJ30CA-TR technical specifications.
| Capacitance | 2.5nF |
| Package/Case | DO-214AB |
| Clamping Voltage | 64.3V |
| Clamping Voltage-Max | 64.3V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 7.15mm |
| Max Breakdown Voltage | 33.3V |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 156A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 156A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | SMCJ, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMCJ30CA-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.