Unidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AB surface mount package. Features a 40V DC rated voltage, 1.5kW peak pulse power dissipation, and 119A peak pulse current. Offers a clamping voltage of 84V with a maximum breakdown voltage of 46.7V and a minimum breakdown voltage of 44.4V. Operates across a temperature range of -55°C to 150°C, with a low leakage current of 200nA.
Sign in to ask questions about the Stmicroelectronics SMCJ40A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMCJ40A-TR technical specifications.
| Capacitance | 2.05nF |
| Package/Case | DO-214AB |
| Clamping Voltage | 84V |
| Clamping Voltage-Max | 84V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 7.15mm |
| Max Breakdown Voltage | 46.7V |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 119A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Series | SMCJ, TRANSIL™ |
| DC Rated Voltage | 40V |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMCJ40A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
