
Bidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 40V operating voltage, and 84V clamping voltage. Features 44.4V reverse breakdown voltage, 200nA leakage current, and 2.05nF capacitance. Packaged in an SMC case for surface mounting, this RoHS compliant component operates from -55°C to 150°C.
Sign in to ask questions about the Stmicroelectronics SMCJ40CA-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMCJ40CA-TR technical specifications.
| Capacitance | 2.05nF |
| Package/Case | SMC |
| Clamping Voltage | 84V |
| Clamping Voltage-Max | 84V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 7.15mm |
| Max Breakdown Voltage | 46.7V |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 119A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Series | SMCJ, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMCJ40CA-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
