
Bidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features a 48V DC rated voltage and 1.5kW peak pulse power dissipation. Offers a clamping voltage of 100V and a breakdown voltage of 53.3V. Operates across a temperature range of -55°C to 150°C with a low leakage current of 200nA. Packaged in a DO-214AB (SMC) case, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics SMCJ48CA-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMCJ48CA-TR technical specifications.
| Capacitance | 1.8nF |
| Package/Case | DO-214AB |
| Clamping Voltage | 100V |
| Clamping Voltage-Max | 100V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 7.15mm |
| Max Breakdown Voltage | 53.3V |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | SMCJ, TRANSIL™ |
| DC Rated Voltage | 48V |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMCJ48CA-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.