Unidirectional TVS diode for transient voltage suppression, featuring a 1.5kW peak pulse power rating and 69A peak pulse current capability. Operating at 70V reverse standoff voltage, this device offers a 77.8V minimum breakdown voltage and 81.9V maximum breakdown voltage, with a clamping voltage of 146V. Designed for surface mount installation in an SMC package, it operates across a temperature range of -55°C to 150°C and is RoHS compliant.
Stmicroelectronics SMCJ70A-TR technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 146V |
| Clamping Voltage-Max | 146V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 81.9V |
| Min Breakdown Voltage | 77.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 69A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 70V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 69A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Series | SMCJ, TRANSIL™ |
| RoHS | Compliant |
No datasheet is available for this part.
