
Surface mount DIAC diode in a SOT-23 package, featuring a 36V breakdown voltage and 1A RMS current rating. This component operates within a temperature range of -40°C to 125°C and offers a maximum power dissipation of 150mW. Supplied on tape and reel for automated assembly, it is RoHS compliant and lead-free.
Stmicroelectronics SMDB3 technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 1A |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Weight | 0.00709oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMDB3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
