
Unidirectional TVS diode for surface mount applications, offering 400W peak pulse power dissipation. Features a 10V reverse standoff voltage with a minimum breakdown voltage of 11.4V and a maximum breakdown voltage of 12.6V. Clamping voltage is 21.7V, with a maximum reverse leakage current of 200nA. Operates across a temperature range of -55°C to 175°C, with a 106A peak pulse current capability. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics SMM4F10A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMM4F10A-TR technical specifications.
| Clamping Voltage | 21.7V |
| Clamping Voltage-Max | 21.7V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Max Breakdown Voltage | 12.6V |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 106A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 106A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | SMM4F, TRANSIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMM4F10A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
