
Unidirectional Transient Voltage Suppressor (TVS) diode offering 400W peak pulse power and 91A peak pulse current. Features a 12V reverse standoff voltage, 13.3V minimum breakdown voltage, and 25.3V clamping voltage. Operates across a -55°C to 175°C temperature range with a low 200nA leakage current. Designed for surface mount applications with a flat STmite package.
Stmicroelectronics SMM4F12A-TR technical specifications.
| Clamping Voltage | 25.3V |
| Clamping Voltage-Max | 25.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 91A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 91A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SMM4F, TRANSIL™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMM4F12A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.