Unidirectional Transient Voltage Suppressor (TVS) diode offering 400W peak pulse power and 54A peak pulse current. Features a 20V reverse standoff voltage, 22.8V minimum breakdown voltage, and 25.2V maximum breakdown voltage. Clamping voltage is 42.8V with a low leakage current of 200nA. Designed for surface mount applications with a wide operating temperature range of -55°C to 175°C. This RoHS compliant component is ideal for voltage transient suppression.
Sign in to ask questions about the Stmicroelectronics SMM4F20A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMM4F20A-TR technical specifications.
| Clamping Voltage | 42.8V |
| Clamping Voltage-Max | 42.8V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Max Breakdown Voltage | 25.2V |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 54A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 54A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 22.8V |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | SMM4F, TRANSIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMM4F20A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
