Unidirectional TVS diode for transient voltage suppression, featuring a 400W peak pulse power rating and 24V reverse standoff voltage. This surface mount component offers a 26.6V minimum breakdown voltage and a 50V clamping voltage, with a maximum operating temperature of 175°C. Designed for robust protection, it handles a peak pulse current of 46A and operates within a temperature range of -55°C to 175°C. The device is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 50V |
| Clamping Voltage-Max | 50V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Max Breakdown Voltage | 29.4V |
| Min Breakdown Voltage | 26.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160W |
| Max Repetitive Reverse Voltage (Vrrm) | 24V |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 46A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 46A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 26.6V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | SMM4F, TRANSIL™ |
| Termination | SMD/SMT |
| RoHS | Compliant |