
Unidirectional TVS diode for transient voltage suppression, featuring 400W peak pulse power and 26V reverse standoff voltage. This surface mount component offers a maximum breakdown voltage of 31.5V and a clamping voltage of 53.5V, with a low leakage current of 200nA. Designed for operation between -55°C and 175°C, it handles a peak pulse current of 43A and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics SMM4F26A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMM4F26A-TR technical specifications.
| Clamping Voltage | 53.5V |
| Clamping Voltage-Max | 53.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Max Breakdown Voltage | 31.5V |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Repetitive Reverse Voltage (Vrrm) | 26V |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 43A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 43A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | SMM4F, TRANSIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMM4F26A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.