
Unidirectional Transient Voltage Suppressor (TVS) diode with 400W peak pulse power and 33A peak pulse current. Features a 33V reverse standoff voltage, 37.1V minimum breakdown voltage, and 41V maximum breakdown voltage. Offers a 69.7V clamping voltage and 200nA leakage current. This surface mount component operates from -55°C to 175°C and is supplied in tape and reel packaging.
Sign in to ask questions about the Stmicroelectronics SMM4F33A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMM4F33A-TR technical specifications.
| Clamping Voltage | 69.7V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 0.95mm |
| Leakage Current | 200nA |
| Length | 3.1mm |
| Max Breakdown Voltage | 41V |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 33A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 2.5W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | SMM4F, TRANSIL™ |
| Termination | SMD/SMT |
| Width | 2.05mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMM4F33A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.