
Bidirectional thyristor surge protection device, 140V minimum breakdown voltage, 190V clamping voltage, and 24A surge current capability. Features a 150mA hold current, 65pF capacitance, and operates over a -55°C to 150°C temperature range. Packaged in a DO-214AA surface mount case, this RoHS compliant component offers 400A peak pulse current handling.
Stmicroelectronics SMP100LC-140 technical specifications.
| Capacitance | 65pF |
| Package/Case | DO-214AA |
| Clamping Voltage | 190V |
| Direction | Bidirectional |
| Height | 2.45mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 140V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 140V |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 126V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 126V |
| RoHS Compliant | Yes |
| Series | SMP, TRISIL™ |
| Termination | SMD/SMT |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMP100LC-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
