
Bidirectional Thyristor Surge Protection Device, 25V DC Rated Voltage, 40V Max Breakdown Voltage, and 25V Max Repetitive Reverse Voltage. Features a 100A Max Surge Current, 400A Peak Pulse Current, and 150mA Hold Current. Packaged in a DO-214AA surface mount case with 2-pin termination. Operates from -40°C to 150°C, offering ESD protection and RoHS compliance.
Stmicroelectronics SMP100LC-25 technical specifications.
| Capacitance | 65pF |
| Package/Case | DO-214AA |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.25mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 40V |
| Min Breakdown Voltage | 25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 25V |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | SMP, TRISIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 25V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMP100LC-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
