Bidirectional Transient Voltage Suppressor (TVS) diode for telecom equipment protection. Features a 320V DC rated voltage and 290V reverse standoff voltage, with a breakdown voltage of 320V. Offers a peak pulse current of 400A and a maximum surge current of 100A, supported by a 150mA hold current. Packaged in a DO-214AA surface mount case with dimensions of 4.6mm (L) x 3.95mm (W) x 2.45mm (H). Operates across a temperature range of -55°C to 150°C, with a capacitance of 50pF. RoHS compliant and lead-free.
Stmicroelectronics SMP100LC-320 technical specifications.
| Capacitance | 50pF |
| Package/Case | DO-214AA |
| Height | 2.45mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 320V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 290V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 290V |
| RoHS Compliant | Yes |
| Series | SMP, TRISIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 320V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMP100LC-320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
