The SMP100LC-360 is a bidirectional varistor with a varistor voltage of 360V and a capacitance of 50pF. It is packaged in a DO-214AA surface mount package with dimensions of 3.95mm depth, 2.45mm height, 4.6mm length, and 3.95mm width. The device has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Stmicroelectronics SMP100LC-360 technical specifications.
| Capacitance | 50pF |
| Package/Case | DO-214AA |
| Depth | 3.95mm |
| Height | 2.45mm |
| Hold Current | 150mA |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 500A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 325V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | SMP, TRISIL™ |
| Varistor Voltage | 360V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMP100LC-360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
