
Bidirectional thyristor surge protection device for surface mount applications. Features a 400V DC rated voltage, 400A peak pulse current, and 100A max surge current. Offers 540V clamping voltage and 360V reverse standoff voltage with a 150mA hold current. Packaged in a DO-214AA case, this lead-free, RoHS compliant component operates from -40°C to 150°C.
Stmicroelectronics SMP100LC-400 technical specifications.
| Capacitance | 45pF |
| Package/Case | DO-214AA |
| Clamping Voltage | 540V |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.45mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 3.95mm |
| Max Breakdown Voltage | 400V |
| Min Breakdown Voltage | 530V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 360V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 360V |
| RoHS Compliant | Yes |
| Series | SMP, TRISIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 400V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMP100LC-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
