
Bidirectional Transient Voltage Suppressor (TVS) diode for telecom equipment protection. Features a 65V minimum breakdown voltage and 85V maximum breakdown voltage, with a 65V maximum repetitive reverse voltage. Offers a 100A maximum surge current and 400A peak pulse current, with a 150mA hold current. This surface mount component has a low capacitance of 90pF and operates within a temperature range of -40°C to 150°C. Packaged in a DO-214AA case, it is RoHS compliant.
Stmicroelectronics SMP100LC-65 technical specifications.
| Capacitance | 90pF |
| Package/Case | DO-214AA |
| Direction | Bidirectional |
| Height | 2.45mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 85V |
| Min Breakdown Voltage | 65V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 65V |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 55V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 55V |
| RoHS Compliant | Yes |
| Series | SMP, TRISIL™ |
| Termination | SMD/SMT |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMP100LC-65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
