
Bidirectional thyristor surge protection device with a minimum breakdown voltage of 8V and a maximum repetitive reverse voltage of 8V. Features a clamping voltage of 15V and a maximum surge current of 100A, with a peak pulse current capability of 400A. This surface mount component, housed in a DO-214AA package, offers a leakage current of 2uA and a hold current of 50mA. Operating temperature range spans from -40°C to 150°C, with a peak pulse power rating of 100W.
Stmicroelectronics SMP100LC-8 technical specifications.
| Capacitance | 75pF |
| Package/Case | DO-214AA |
| Clamping Voltage | 15V |
| Direction | Bidirectional |
| Height | 2.45mm |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 25V |
| Min Breakdown Voltage | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 8V |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| Peak Pulse Power | 100W |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SMP, TRISIL™ |
| Termination | SMD/SMT |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMP100LC-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
