Thyristor Surge Protection Devices 120V 50A 2-Pin DO-214AA T/R
Checking distributor stock and pricing after the page loads.
Stmicroelectronics SMP100MC-120 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-C2 |
| Width | 3.625 |
| Length | 4.325 |
| Pin Count | 2 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.