
Bidirectional Trisil™ protection IC for telecom equipment, featuring a 200V DC rated voltage and 200V maximum repetitive reverse voltage. This surface mount component offers robust ESD protection with a 100A maximum surge current and 300A peak pulse current. Operating across a -40°C to 150°C temperature range, it boasts a 150mA hold current and low 5µA maximum reverse leakage. Encased in an SMB package, this lead-free, RoHS-compliant device is supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics SMP100MC-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMP100MC-200 technical specifications.
| Capacitance | 45pF |
| Package/Case | SMB |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.45mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 3.95mm |
| Max Breakdown Voltage | 200V |
| Min Breakdown Voltage | 250V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 180V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 300A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 180V |
| RoHS Compliant | Yes |
| Series | SMP, TRISIL™ |
| DC Rated Voltage | 200V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMP100MC-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
