Thyristor Surge Protection Devices 230V 18A 2-Pin SMB T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics SMP100MC-230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMP100MC-230 technical specifications.
| Capacitance | 40pF |
| Package/Case | DO-214AA |
| Height | 2.45mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 207V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 300A |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | SMP, TRISIL™ |
| DC Rated Voltage | 230V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMP100MC-230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
