
Bidirectional Trisil™ protection IC for telecom equipment, featuring a 270V DC rated voltage and 345V maximum breakdown voltage. This surface mount component offers a 100A maximum surge current and 300A peak pulse current capability, with a 100W peak pulse power rating. Operating across a -40°C to 150°C temperature range, it is housed in an SMB package with a 40pF capacitance. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics SMP100MC-270 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMP100MC-270 technical specifications.
| Capacitance | 40pF |
| Package/Case | SMB |
| Height | 2.45mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 345V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 270V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 243V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 300A |
| Peak Pulse Power | 100W |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 230V |
| RoHS Compliant | Yes |
| Series | SMP, TRISIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 270V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMP100MC-270 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
