Bidirectional thyristor surge protection device with a 320V DC rated voltage and 290V reverse standoff voltage. Features a 100A maximum forward surge current and 500A maximum surge current capability. Operates across a temperature range of -55°C to 150°C with a 150mA hold current. Packaged in a 2-pin DO-214AA SMB surface mount case, supplied on tape and reel.
Stmicroelectronics SMP100MC-320 technical specifications.
| Capacitance | 35pF |
| Package/Case | DO-214AA |
| Height | 2.45mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 400V |
| Min Breakdown Voltage | 320V |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Reverse Voltage (DC) | 320V |
| Max Surge Current | 500A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 290V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 300A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 290V |
| RoHS Compliant | Yes |
| Series | SMP, TRISIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 320V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMP100MC-320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.