
Bidirectional thyristor surge protection device, 400V DC rated voltage, with a 400V maximum breakdown voltage and 400V maximum repetitive reverse voltage. Features a 150mA hold current, 500A maximum surge current, and 300A peak pulse current. This surface mount component, housed in an SMB package, offers ESD protection and operates across a temperature range of -55°C to 150°C.
Stmicroelectronics SMP100MC-400 technical specifications.
| Capacitance | 30pF |
| Package/Case | SMB |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.45mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 400V |
| Min Breakdown Voltage | 400V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 500A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 360V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 300A |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 360V |
| RoHS Compliant | Yes |
| Series | SMP, TRISIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 400V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMP100MC-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
