
The SMP1100SCMC is a bidirectional protection IC from Stmicroelectronics, packaged in an SMB surface mount package. It operates over a temperature range of -40°C to 150°C and has a maximum reverse leakage current of 5uA. The device is RoHS compliant and available in quantities of 2500 per reel. It features a peak pulse current of 500A and a maximum operating voltage of 110V.
Stmicroelectronics SMP1100SCMC technical specifications.
| Package/Case | SMB |
| Direction | Bidirectional |
| Height | 2.45mm |
| Hold Current | 150mA |
| Length | 4.6mm |
| Min Breakdown Voltage | 110V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 500A |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 90V |
| RMS Current (Irms) | 5uA |
| RoHS Compliant | Yes |
| Series | SMP-0SCMC, TRISIL™ |
| Weight | 0.006349oz |
| Width | 3.95mm |
| RoHS | Compliant |
No datasheet is available for this part.