
Trisil™ for telecommunication equipment protection
Stmicroelectronics SMP2100SCMC technical specifications.
| Capacitance | 45pF |
| Package/Case | DO-214AA |
| Direction | Bidirectional |
| Height | 2.45mm |
| Hold Current | 150mA |
| Length | 4.6mm |
| Min Breakdown Voltage | 210V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 180V |
| RMS Current (Irms) | 5uA |
| RoHS Compliant | Yes |
| Series | SMP-0SCMC, TRISIL™ |
| Width | 3.95mm |
| RoHS | Compliant |
No datasheet is available for this part.
