Thyristor Surge Protection Devices 120V 14A 2-Pin SMA T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics SMP30-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMP30-120 technical specifications.
| Capacitance | 16pF |
| Package/Case | DO-214AC |
| Max Surge Current | 30A |
| Operating Supply Voltage | 108V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMP30-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.