Thyristor Surge Protection Devices 200V 14A 2-Pin SMA T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics SMP30-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMP30-200 technical specifications.
| Capacitance | 25pF |
| Package/Case | DO-214AC |
| Height | 2.03mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 180V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 70A |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | SMP, TRISIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 200V |
| Weight | 0.002116oz |
| Width | 2.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMP30-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.