The SMP30-220 is a surface mount transient voltage suppressor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum surge current of 30A and a peak pulse current of 70A. The device is packaged in a DO-214AC package and is available in quantities of 5000 per reel. The SMP30-220 is RoHS compliant and has a lead-free construction.
Stmicroelectronics SMP30-220 technical specifications.
| Capacitance | 20pF |
| Package/Case | DO-214AC |
| Height | 2.03mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 198V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 70A |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | SMP, TRISIL™ |
| DC Rated Voltage | 220V |
| Width | 2.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMP30-220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.