
Bidirectional Thyristor Surge Protection Device, 62V DC Rated Voltage, 56V Reverse Standoff Voltage, and 62V Max Breakdown Voltage. Features 14A Holding Current, 150mA Hold Current, and 30A Max Surge Current. This surface mount component utilizes a DO-214AC package with dimensions of 4.6mm length, 2.9mm width, and 2.45mm height. Operates across a temperature range of -55°C to 150°C, with 40pF capacitance and 5uA Max Reverse Leakage Current. Packaged on tape and reel for high-volume applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics SMP30-62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 40pF |
| Package/Case | DO-214AC |
| Direction | Bidirectional |
| Height | 2.45mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 62V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 62V |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 56V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 70A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 56V |
| RoHS Compliant | Yes |
| Series | SMP, TRISIL™ |
| DC Rated Voltage | 62V |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMP30-62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
