The SMP3100SCMC is a SIDAC from Stmicroelectronics with a reverse standoff voltage of 275V and a peak pulse current of 400A. It operates within a temperature range of -40°C to 150°C and is packaged in an SMB surface mount package. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Stmicroelectronics SMP3100SCMC technical specifications.
| Capacitance | 40pF |
| Package/Case | SMB |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 275V |
| RMS Current (Irms) | 5uA |
| RoHS Compliant | Yes |
| Series | SMP-0SCMC, TRISIL™ |
| RoHS | Compliant |
No datasheet is available for this part.
