
The SMP50-120 transient voltage suppressor is a surface mount device with a maximum breakdown voltage of 160V and a maximum surge current of 50A. It operates at a DC rated voltage of 120V and has a peak pulse current of 150A. The device is packaged in a 2-pin SMA package and is compliant with RoHS regulations. It has a capacitance of 30pF and a hold current of 150mA.
Stmicroelectronics SMP50-120 technical specifications.
| Capacitance | 30pF |
| Package/Case | DO-214AC |
| Height | 2.03mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 160V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 108V |
| RoHS Compliant | Yes |
| Series | SMP, TRISIL™ |
| DC Rated Voltage | 120V |
| Width | 2.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMP50-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
