
Bidirectional Thyristor Surge Protection Device, 200V DC Rated Voltage, 180V Reverse Standoff Voltage, and 200V Max Breakdown Voltage. Features a 16A current rating, 150mA Hold Current, and 50A Max Surge Current. Packaged in a DO-214AC surface mount case with 25pF capacitance. Operates from -55°C to 150°C and is RoHS compliant.
Stmicroelectronics SMP50-200 technical specifications.
| Capacitance | 25pF |
| Package/Case | DO-214AC |
| Direction | Bidirectional |
| Height | 2.45mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 200V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 180V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 180V |
| RoHS Compliant | Yes |
| Series | SMP, TRISIL™ |
| DC Rated Voltage | 200V |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMP50-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
