
The SMP50-240 is a SIDAC from Stmicroelectronics with a capacitance of 25pF and a maximum operating temperature of 150°C. It is packaged in a DO-214AC surface mount package and is rated for a maximum surge current of 50A and a peak pulse current of 150A. The device is RoHS compliant and has a DC rated voltage of 240V.
Stmicroelectronics SMP50-240 technical specifications.
| Capacitance | 25pF |
| Package/Case | DO-214AC |
| Height | 2.03mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 216V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | SMP, TRISIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 240V |
| Weight | 0.002399oz |
| Width | 2.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMP50-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
