
The SMP50-320 is a unidirectional transient voltage suppressor with a maximum breakdown voltage of 400V and a peak pulse current of 150A. It is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is packaged in a DO-214AC package and is available in quantities of 5000 units per reel. The SMP50-320 is RoHS compliant and has a reverse standoff voltage of 290V.
Stmicroelectronics SMP50-320 technical specifications.
| Capacitance | 25pF |
| Package/Case | DO-214AC |
| Hold Current | 150mA |
| Max Breakdown Voltage | 400V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 290V |
| RoHS Compliant | Yes |
| Series | SMP, TRISIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMP50-320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
