
Bidirectional thyristor surge protection device, 8V DC rated voltage, 20V breakdown voltage, and 15V clamping voltage. Features a 75A max surge current, 250A peak pulse current, and 50mA hold current. This surface mount component, packaged in DO-214AA (SMB), offers ESD protection and operates bidirectionally. It boasts a 150°C max operating temperature and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics SMP75-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 60pF |
| Package/Case | DO-214AA |
| Clamping Voltage | 15V |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.25mm |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Length | 3.95mm |
| Max Breakdown Voltage | 20V |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SMP, TRISIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 8V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMP75-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
