
The SMP80MC-140 is a surface mount bidirectional transient voltage suppression (TVS) diode with a DC rated voltage of 140V and a peak pulse current of 200A. It is packaged in a DO-214AA case and is lead free. The diode has a capacitance of 25pF and a hold current of 150mA. It is designed to protect electronic circuits from voltage spikes and is suitable for use in a variety of applications, including automotive and industrial systems.
Stmicroelectronics SMP80MC-140 technical specifications.
| Capacitance | 25pF |
| Package/Case | DO-214AA |
| Height | 2.45mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Surge Current | 250A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 126V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 200A |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | SMP, TRISIL™ |
| DC Rated Voltage | 140V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMP80MC-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
