
The SMP80MC-160 is a surface mount bidirectional diode with a maximum operating temperature of 150°C and a maximum surge current of 250A. It has a capacitance of 25pF and is packaged in a DO-214AA case. The device is RoHS compliant and has a DC rated voltage of 160V. It is available in a tape and reel packaging with 2500 units per package.
Stmicroelectronics SMP80MC-160 technical specifications.
| Capacitance | 25pF |
| Package/Case | DO-214AA |
| Height | 2.45mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 144V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 200A |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | SMP, TRISIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 160V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMP80MC-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
