
The SMP80MC-320 is a unidirectional and bidirectional transient voltage suppressor (TVS) diode from STMicroelectronics. It has a maximum breakdown voltage of 320V and a maximum operating temperature of 150°C. The diode is available in a DO-214AA package and is surface mountable. The SMP80MC-320 is RoHS compliant and has a capacitance of 25pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics SMP80MC-320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMP80MC-320 technical specifications.
| Capacitance | 25pF |
| Package/Case | DO-214AA |
| Hold Current | 150mA |
| Max Breakdown Voltage | 320V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 200A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 290V |
| RoHS Compliant | Yes |
| Series | SMP, TRISIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMP80MC-320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
