
Bidirectional thyristor surge protection device featuring a 62V maximum breakdown voltage and 50A maximum surge current. This surface mount component, housed in a DO-214AA package, offers a clamping voltage of 82V and a hold current of 150mA. With an operating supply voltage of 56V and a peak pulse current rating of 150A, it operates across a temperature range of -55°C to 150°C. The device is RoHS compliant and supplied on tape and reel.
Stmicroelectronics SMTPA62 technical specifications.
| Capacitance | 40pF |
| Package/Case | DO-214AA |
| Clamping Voltage | 82V |
| Direction | Bidirectional |
| Height | 2.45mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 62V |
| Min Breakdown Voltage | 62V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 62V |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 56V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 56V |
| RoHS Compliant | Yes |
| Series | SMP, TRISIL™ |
| Termination | SMD/SMT |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMTPA62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
