Thyristor Surge Protection Devices 68V 50A 2-Pin SMC T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics SMTPB68 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMTPB68 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.30.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SMTPB68 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.