Unidirectional TVS Diode, 600W Peak Pulse Power, 31A Peak Pulse Current. Features a 12V Reverse Standoff Voltage, 13.2V Minimum Breakdown Voltage, and 18.5V Clamping Voltage. This silicon diode operates from -65°C to 150°C with a low 20uA leakage current. Packaged in a DO-214AC (SMA) surface mount case, it is RoHS compliant and supplied on tape and reel.
Stmicroelectronics SMTY12A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 18.5V |
| Diode Type | ZENER |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 5.6mm |
| Min Breakdown Voltage | 13.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 31A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 31A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 13.2V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SMTY, Transky™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Width | 2.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMTY12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.