
Unidirectional TVS Diode, 400W peak pulse power dissipation, 1A peak pulse current. Features 16V reverse standoff voltage, 20V clamping voltage, and 500pF capacitance. Surface mountable in a DO-216AA package with a 1.9mm width, 1.9mm length, and 1mm thickness. Operates from -65°C to 150°C, with 4mA leakage current. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics SMTY18AM technical specifications.
| Capacitance | 500pF |
| Package/Case | DO-216AA |
| Clamping Voltage | 20V |
| Clamping Voltage-Max | 20V |
| Depth | 1.9mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 4mA |
| Length | 1.9mm |
| Max Breakdown Voltage | 16V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | SMTY, Transky™ |
| Thickness | 1mm |
| DC Rated Voltage | 16V |
| Width | 1.9mm |
| Working Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.