The SMTYF12A is a unidirectional Zener diode with a minimum breakdown voltage of 13.2V and a maximum operating temperature of 175°C. It has a leakage current of 20uA and a maximum surge current of 25A. The diode is packaged in a surface mount SMA package and is RoHS compliant. The SMTYF12A is suitable for use in a variety of applications, including power line protection and voltage regulation.
Stmicroelectronics SMTYF12A technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 22.9V |
| Diode Type | ZENER |
| Leakage Current | 20uA |
| Min Breakdown Voltage | 13.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 25A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 157A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 13.2V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SMTY, Transky™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
