Stmicroelectronics SMTYF18A technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 18V |
| Series | SMTY, Transky™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMTYF18A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.