Single uni-directional TVS diode for power management and protection applications. Features a 7.5V reverse stand-off voltage and 85W peak pulse power dissipation. Housed in a compact 2-pin UQFN surface-mount package with dimensions of 1.45mm x 1mm x 0.53mm. Offers a maximum clamping voltage of 20V and a maximum peak pulse current of 40A. Operates across a wide temperature range from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | UQFN |
| Package Description | Ultra Thin Quad Flat No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.45 |
| Package Width (mm) | 1 |
| Package Height (mm) | 0.53 |
| Seated Plane Height (mm) | 0.55 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 7.5V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 20V |
| Maximum Peak Pulse Current | 40A |
| Minimum Breakdown Voltage | 8.3V |
| Peak Pulse Power Dissipation | 85W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |